Part Details for RSC35DREH by Sullins Connector Solutions
Overview of RSC35DREH by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC35DREH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSC35DREH-ND
|
DigiKey | CONN EDGE DUAL FMALE 70POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.0420 | Buy Now |
Part Details for RSC35DREH
RSC35DREH CAD Models
RSC35DREH Part Data Attributes
|
RSC35DREH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RSC35DREH
Sullins Connector Solutions
Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.4 inch | |
Body Depth | 0.431 inch | |
Body Length | 4.375 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | NON-THREADED | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 70 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for RSC35DREH
This table gives cross-reference parts and alternative options found for RSC35DREH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSC35DREH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FGC35DREN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | RSC35DREH vs FGC35DREN |
HGC35DREI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40, Blue Insulator | RSC35DREH vs HGC35DREI |
FSC35DREN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | RSC35DREH vs FSC35DREN |
CGC35DRES | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | RSC35DREH vs CGC35DRES |
RGC35DRES | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | RSC35DREH vs RGC35DRES |
FGC35DREF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124, Green Insulator | RSC35DREH vs FGC35DREF |
HGC35DREF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124, Blue Insulator | RSC35DREH vs HGC35DREF |
CZC35DREH | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | RSC35DREH vs CZC35DREH |
CSC35DREH | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | RSC35DREH vs CSC35DREH |
AGC35DREN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | RSC35DREH vs AGC35DREN |