Part Details for RSC350BAB by SL Power Electronics
Overview of RSC350BAB by SL Power Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSC350BAB
RSC350BAB CAD Models
RSC350BAB Part Data Attributes:
|
RSC350BAB
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
RSC350BAB
SL Power Electronics
Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONDOR DC POWER SUPPLIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVAILABLE WITH 180 TO 264 DC INPUT VOLATGE AND 12 V DC OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X13 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 13 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 390 W | |
Trim/Adjustable Output | YES |