Part Details for RSC25DREN by Sullins Connector Solutions
Results Overview of RSC25DREN by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSC25DREN Information
RSC25DREN by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RSC25DREN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSC25DREN-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5780 | Buy Now |
Part Details for RSC25DREN
RSC25DREN CAD Models
RSC25DREN Part Data Attributes
|
RSC25DREN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RSC25DREN
Sullins Connector Solutions
Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 3.135 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for RSC25DREN
This table gives cross-reference parts and alternative options found for RSC25DREN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSC25DREN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGC25DREI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40, Green Insulator | RSC25DREN vs CGC25DREI |
FSC25DRES | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | RSC25DREN vs FSC25DRES |
FGC25DREI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40, Green Insulator | RSC25DREN vs FGC25DREI |
HSC25DREN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Blue Insulator | RSC25DREN vs HSC25DREN |
ASC25DRES | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | RSC25DREN vs ASC25DRES |
CGC25DREH | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | RSC25DREN vs CGC25DREH |
CSC25DREN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | RSC25DREN vs CSC25DREN |
ASC25DREF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124, Green Insulator | RSC25DREN vs ASC25DREF |
FZC25DREI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40, Green Insulator | RSC25DREN vs FZC25DREI |
HGC25DREH | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Blue Insulator | RSC25DREN vs HGC25DREH |