Part Details for RSC141D1000-126 by E-Switch Inc
Overview of RSC141D1000-126 by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC141D1000-126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSC141D1000-126-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-RSC141D1000-126
|
Mouser Electronics | Rocker Switches 20A 125VAC 28.6X13.9 Off-On 6.3mm Tab RoHS: Compliant | 0 |
|
$0.7200 / $0.7780 | Order Now |
Part Details for RSC141D1000-126
RSC141D1000-126 CAD Models
RSC141D1000-126 Part Data Attributes
|
RSC141D1000-126
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RSC141D1000-126
E-Switch Inc
Rocker Switch, SPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | AMBER | |
Actuator Length | 0.307 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 13.7922 mm | |
Body Color | BLACK | |
Body Height | 18.4912 mm | |
Body Length or Diameter | 28.4988 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.25HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.378 inch | |
Termination Type | QUICK CONNECT |