Part Details for RSC1/0-4-X by Panduit Corp
Overview of RSC1/0-4-X by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC1/0-4-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0879
|
Newark | Terminal, Butt Splice, 2-1/0 Awg, Insulator Colour:-, Product Range:Rsc Series, Wire Size Awg Min:2Awg, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit RSC1/0-4-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for RSC1/0-4-X
RSC1/0-4-X CAD Models
RSC1/0-4-X Part Data Attributes
|
RSC1/0-4-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
RSC1/0-4-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 0 AWG |