Part Details for RSC06E-D-100 by TE Connectivity
Overview of RSC06E-D-100 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RSC06E-D-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-RSC06E-D-100-ND
|
DigiKey | PLUG ASSY.RSC 2.5MM CABLE Min Qty: 15 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.9253 | Buy Now |
DISTI #
RSC06E-D-100
|
Avnet Americas | Ruggedized Singleway Fiber Optic Connector Plug "D" Shell Orientation 2.5mm Cable Outer Diameter - Bulk (Alt: RSC06E-D-100) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$124.8128 / $199.0016 | Buy Now |
DISTI #
DCHRSC06E-D-100
|
Heilind Electronics | PLUG ASSY.RSC 2.5MM CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$199.1600 / $545.5100 | Buy Now |
DISTI #
DCHRSC06E-D-100
|
Interstate Connecting Components | PLUG ASSY.RSC 2.5MM CABLE | 0 |
|
Buy Now | |
DISTI #
000000000005642130
|
Sager | TE Connectivity PLUG ASSY.RSC 2.5MM CABLE Min Qty: 1 | 0 |
|
$237.6900 / $251.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$199.1600 / $545.5100 | Buy Now |
Part Details for RSC06E-D-100
RSC06E-D-100 CAD Models
RSC06E-D-100 Part Data Attributes
|
RSC06E-D-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSC06E-D-100
TE Connectivity
200/300um, SINGLE/MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | 8/125 UM; 50/125 UM; 62.5/125 UM; 85/125 UM; 100/140 UM; 200/230 UM; 200/280 UM ALSO AVAILABLE | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 200/300um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |