Part Details for RSC00E-C-400 by TE Connectivity
Overview of RSC00E-C-400 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC00E-C-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHRSC00E-C-400
|
Heilind Electronics | RSC RECEPTACLE 3MM CABLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHRSC00E-C-400
|
Interstate Connecting Components | RSC RECEPTACLE 3MM CABLE | 0 |
|
Buy Now |
Part Details for RSC00E-C-400
RSC00E-C-400 CAD Models
RSC00E-C-400 Part Data Attributes
|
RSC00E-C-400
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSC00E-C-400
TE Connectivity
200/300um, SINGLE/MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | PANEL MOUNTABLE, 62.5/125 UM; 85/125 UM; 100/140 UM; 200/230 UM; 200/280 UM ALSO AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 200/300um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |