Part Details for RSC-1200-50 by Bourns Inc
Overview of RSC-1200-50 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for RSC-1200-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-RSC-1200-50
|
Mouser Electronics | Planar Resistors - Chassis Mount RSC-1200 50mV RoHS: Compliant | 0 |
|
$52.7700 / $71.0300 | Order Now |
DISTI #
RSC-1200-50
|
TTI | Planar Resistors - Chassis Mount RSC-1200 50mV pbFree: Pb-Free Min Qty: 60 Package Multiple: 6 Container: Box | Americas - 0 |
|
$50.2500 | Buy Now |
DISTI #
RSC-800-50
|
TTI | Planar Resistors - Chassis Mount RSC-800 50mV pbFree: Pb-Free Min Qty: 60 Package Multiple: 6 Container: Box | Americas - 0 |
|
$47.1000 | Buy Now |