Part Details for RSC RKC 572-3M by TURCK Inc
Overview of RSC RKC 572-3M by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC RKC 572-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, S: Straight M12 Male 5pos to K: Straight M12 Female 5 pos, Si - Ki, 3M, 22AWG, PVC 4A 250V, U0324 | 50 |
|
$139.4400 | Buy Now |