-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 2818,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4002
|
Newark | Cap, Film, 6800Pf, 500V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:6800Pf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):500V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBWC1680Z300K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1968 |
|
$0.0220 | Buy Now |
DISTI #
399-RSBWC1680Z300K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 20000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBWC1680Z300K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBWC1680Z300K
KEMET Corporation
Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for RSBWC1680Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBWC1680Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBWC1680DQ00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 2818, | KEMET Corporation | RSBWC1680Z300K vs RSBWC1680DQ00K |
RSBWC1680JH00K | Film Capacitor, | KEMET Corporation | RSBWC1680Z300K vs RSBWC1680JH00K |
RSBWC1680JC00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RSBWC1680Z300K vs RSBWC1680JC00K |
RSBWC1680CK00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 2818, | KEMET Corporation | RSBWC1680Z300K vs RSBWC1680CK00K |
SBWC1680Z300K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 2818, | KEMET Corporation | RSBWC1680Z300K vs SBWC1680Z300K |
RSBWC1680AA00K | Film Capacitor, Polyester, 500V, 0.0068uF, 2818 | KEMET Corporation | RSBWC1680Z300K vs RSBWC1680AA00K |
SBWC1680CK00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 2818, | KEMET Corporation | RSBWC1680Z300K vs SBWC1680CK00K |
SBWC1680DQ00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 2818, | KEMET Corporation | RSBWC1680Z300K vs SBWC1680DQ00K |
RSBWC1680JB00K | Film Capacitor, | KEMET Corporation | RSBWC1680Z300K vs RSBWC1680JB00K |
SBWC1680JH00K | Film Capacitor, | KEMET Corporation | RSBWC1680Z300K vs SBWC1680JH00K |