Part Details for RSBT4016FV21HP by Carlo Gavazzi Holding AG
Overview of RSBT4016FV21HP by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSBT4016FV21HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-RSBT4016FV21HP
|
Mouser Electronics | Motor Drives 3PH COMP.S/START 400V 16A, 24V I/P + RLY, HP RoHS: Compliant | 0 |
|
$372.8000 / $442.7000 | Order Now |
|
Onlinecomponents.com | 3-phase controlled scroll compressor soft starter RoHS: Compliant | 0 |
|
$328.6700 / $382.6100 | Buy Now |