Part Details for RSBT2216EV51 by Carlo Gavazzi Holding AG
Overview of RSBT2216EV51 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBT2216EV51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RSBT2216EV51-ND
|
DigiKey | 3PH COMP. SOFT START 220V 16A U Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$828.7700 | Buy Now |
DISTI #
1864-RSBT2216EV51-ND
|
DigiKey | 3 PH COMP. SOFT START 220V 16A, Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$889.4800 | Buy Now |
DISTI #
225-RSBT2216EV51
|
Mouser Electronics | Motor Drives 3 PH COMP. SOFT START 220V 16A, UL + DIN RoHS: Compliant | 0 |
|
$977.5500 | Order Now |
|
Onlinecomponents.com | 3PH COMP. SOFT START 220V 16A RoHS: Compliant |
3 Partner Stock |
|
$839.6600 / $930.3700 | Buy Now |
DISTI #
61886712
|
Verical | RSBT2216EV51 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$733.1600 | Buy Now |
DISTI #
RSBT2216EV51-CAR
|
TME | Module: softstart | 3 |
|
Buy Now | |
|
Master Electronics | 3PH COMP. SOFT START 220V 16A RoHS: Compliant |
3 Partner Stock |
|
$839.6600 / $930.3700 | Buy Now |