Part Details for RSBS2332A2V23C10HP by Carlo Gavazzi Holding AG
Overview of RSBS2332A2V23C10HP by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBS2332A2V23C10HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8918
|
Newark | 1Ph Comp Softstart 230V 32A+Aux Relay Sc-100 |Carlo Gavazzi RSBS2332A2V23C10HP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$466.0000 | Buy Now |
DISTI #
225-RSBS2332A23C10HP
|
Mouser Electronics | Motor Drives 1PH COMP SOFTSTART 230V 32A+AUX RELAY SC-100 RoHS: Compliant | 0 |
|
$372.8000 / $442.7000 | Order Now |
|
Onlinecomponents.com | 1-Phase Comp Softstart 230V 32A+Aux Relay Sc-100 - 4.34 x 5.99 x 2.68 Inches RoHS: Compliant | 0 |
|
$328.6700 / $382.6100 | Buy Now |
DISTI #
RSBS2332A2V23C10HP
|
TME | Module: softstart Min Qty: 1 | 0 |
|
$313.9700 / $362.2700 | RFQ |
Part Details for RSBS2332A2V23C10HP
RSBS2332A2V23C10HP CAD Models
RSBS2332A2V23C10HP Part Data Attributes
|
RSBS2332A2V23C10HP
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
RSBS2332A2V23C10HP
Carlo Gavazzi Holding AG
|
Samacsys Manufacturer | Carlo Gavazzi |