Part Details for RSBPC1270SH00J by KEMET Corporation
Overview of RSBPC1270SH00J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBPC1270SH00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9274
|
Newark | 2700 P 630V |Kemet RSBPC1270SH00J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 | Buy Now |
DISTI #
80-RSBPC1270SH00J
|
Mouser Electronics | Film Capacitors 630V 0.0027 uF 125C 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0990 | Order Now |
Part Details for RSBPC1270SH00J
RSBPC1270SH00J CAD Models
RSBPC1270SH00J Part Data Attributes
|
RSBPC1270SH00J
KEMET Corporation
Buy Now
|
Compare Parts:
RSBPC1270SH00J
KEMET Corporation
|
Samacsys Manufacturer | KEMET |