RSBPC1150DQ00J
KEMET Corporation
Description: Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814,

Overview of RSBPC1150DQ00J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for RSBPC1150DQ00J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC9252
Newark 1500 P 630V |Kemet RSBPC1150DQ00J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0710
$0.0710 Buy Now
DISTI # 399-RSBPC1150DQ00JTB-ND
DigiKey CAP FILM RAD POLYPROP Min Qty: 30000 Lead time: 31 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 30,000 $0.0638
$0.0638 Buy Now
DISTI # 80-RSBPC1150DQ00J
Mouser Electronics Film Capacitors 630V 0.0015 uF 125C 5% LS=5 mm AEC-Q200 RoHS: Compliant 0
  • 30,000 $0.0660
$0.0660 Order Now

CAD Models for RSBPC1150DQ00J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSBPC1150DQ00J by KEMET Corporation

RSBPC1150DQ00J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2814
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
7.5 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. RSBPC1150DQ00J
    KEMET Corporation
    Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814,
    VS

Alternate Parts for RSBPC1150DQ00J

This table gives cross-reference parts and alternative options found for RSBPC1150DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBPC1150DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBPC1150CK00J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, KEMET Corporation RSBPC1150DQ00J vs SBPC1150CK00J
SBPC1150DQ00J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, KEMET Corporation RSBPC1150DQ00J vs SBPC1150DQ00J
F622JG152J630C Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0015uF, 2814 KEMET Corporation RSBPC1150DQ00J vs F622JG152J630C
SBPC1150Z300J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, KEMET Corporation RSBPC1150DQ00J vs SBPC1150Z300J
RSBPC1150CK00J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, KEMET Corporation RSBPC1150DQ00J vs RSBPC1150CK00J
SBPC1150AA00J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, KEMET Corporation RSBPC1150DQ00J vs SBPC1150AA00J
RSBPC1150Z300J Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation RSBPC1150DQ00J vs RSBPC1150Z300J
F622JG152J630R Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0015uF, 2814 KEMET Corporation RSBPC1150DQ00J vs F622JG152J630R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBPC1150DQ00J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBPC1150DQ00J by KEMET Corporation

  • Please alert me when RSBPC1150DQ00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBPC1150DQ00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBPC1150DQ00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBPC1150DQ00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBPC1150DQ00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBPC1150DQ00J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: