-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2818,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSBMC2220DQ00K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9214
|
Newark | 0,022U 400V |Kemet RSBMC2220DQ00K RoHS: Not Compliant Min Qty: 20900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 | Buy Now |
DISTI #
399-RSBMC2220DQ00KTB-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 20900 Lead time: 48 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0897 | Buy Now |
DISTI #
80-RSBMC2220DQ00K
|
Mouser Electronics | Film Capacitors 400V 0.022 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0950 / $0.0980 | Order Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
RSBMC2220DQ00K
|
Avnet Abacus | Film Capacitor 0022 uF 200 V 400 V 10 Metallized PET Stacked Radial Box 2 Pin (Alt: RSBMC2220DQ00K... more RoHS: Compliant Min Qty: 20900 Package Multiple: 1900 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBMC2220DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBMC2220DQ00K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2818,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for RSBMC2220DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBMC2220DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBMC2220JH00K | KEMET Corporation | Check for Price | Film Capacitor, | RSBMC2220DQ00K vs SBMC2220JH00K |
SBMC2220AA00K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2818, | RSBMC2220DQ00K vs SBMC2220AA00K |
RSBMC2220JH00K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | RSBMC2220DQ00K vs RSBMC2220JH00K |
RSBMC2220JB00K | KEMET Corporation | Check for Price | Film Capacitor, | RSBMC2220DQ00K vs RSBMC2220JB00K |
SBMC2220JB00K | KEMET Corporation | Check for Price | Film Capacitor, | RSBMC2220DQ00K vs SBMC2220JB00K |
SBMC2220DQ00K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2818, | RSBMC2220DQ00K vs SBMC2220DQ00K |
RSBMC2220JA00K | KEMET Corporation | Check for Price | Film Capacitor, | RSBMC2220DQ00K vs RSBMC2220JA00K |
RSBMC2220CK00K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2818, RADIAL LEADED | RSBMC2220DQ00K vs RSBMC2220CK00K |
RSBMC2220Z300K | KEMET Corporation | $0.0795 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2818, | RSBMC2220DQ00K vs RSBMC2220Z300K |
SBMC2220CK00K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2818, | RSBMC2220DQ00K vs SBMC2220CK00K |