-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, 2818,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9213
|
Newark | 0,022U 400V |Kemet RSBMC2220DQ00J RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
399-RSBMC2220DQ00JTB-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 20900 Lead time: 50 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1169 | Buy Now |
DISTI #
80-RSBMC2220DQ00J
|
Mouser Electronics | Film Capacitors 400V 0.022 uF 125C 5% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1220 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBMC2220DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBMC2220DQ00J
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for RSBMC2220DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBMC2220DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBMC2220AA00J | Film Capacitor, Polyester, 400V, 0.022uF, 2818 | KEMET Corporation | RSBMC2220DQ00J vs RSBMC2220AA00J |
F622JM223J400C | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.022uF, 2818 | KEMET Corporation | RSBMC2220DQ00J vs F622JM223J400C |
F622JM223J400A | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.022uF, 2818 | KEMET Corporation | RSBMC2220DQ00J vs F622JM223J400A |
F622JM223J400ALL0L | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.022uF, 2818 | KEMET Corporation | RSBMC2220DQ00J vs F622JM223J400ALL0L |
SBMC2220DQ00J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, 2818, | KEMET Corporation | RSBMC2220DQ00J vs SBMC2220DQ00J |
F622JM223J400R | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.022uF, 2818 | KEMET Corporation | RSBMC2220DQ00J vs F622JM223J400R |
RSBMC2220Z300J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, 2818, | KEMET Corporation | RSBMC2220DQ00J vs RSBMC2220Z300J |
SBMC2220Z300J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, 2818, | KEMET Corporation | RSBMC2220DQ00J vs SBMC2220Z300J |
F622JM223J400L | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.022uF, 2818 | KEMET Corporation | RSBMC2220DQ00J vs F622JM223J400L |