Part Details for RSBMC1330ZB00K by KEMET Corporation
Overview of RSBMC1330ZB00K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBMC1330ZB00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9173
|
Newark | 3300 P 400V |Kemet RSBMC1330ZB00K Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
80-RSBMC1330ZB00K
|
Mouser Electronics | Film Capacitors 400V 0.0033 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0940 | Order Now |