-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3949
|
Newark | Cap, Film, 0.033Uf, 250V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBIC2330Z300K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2471 |
|
$0.0180 | Buy Now |
DISTI #
2266-RSBIC2330Z300K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 600 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1270 | Buy Now |
DISTI #
399-RSBIC2330Z300K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 600 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0721 | Buy Now |
DISTI #
80-RSBIC2330Z300K
|
Mouser Electronics | Film Capacitors 250V 0.033 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0860 / $0.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.0865 / $0.1227 | Buy Now |
DISTI #
44558539
|
Verical | Cap Film 0.033uF 250V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 526 Package Multiple: 1 | Americas - 3000 |
|
$0.1190 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBIC2330Z300K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBIC2330Z300K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for RSBIC2330Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBIC2330Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBIC2330AA00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814, | KEMET Corporation | RSBIC2330Z300K vs SBIC2330AA00K |
F622JG333K250A | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | RSBIC2330Z300K vs F622JG333K250A |
SBIC2330JA00K | Film Capacitor, | KEMET Corporation | RSBIC2330Z300K vs SBIC2330JA00K |
RSBIC2330JC00K | Film Capacitor, | KEMET Corporation | RSBIC2330Z300K vs RSBIC2330JC00K |
RSBIC2330JA00K | Film Capacitor, | KEMET Corporation | RSBIC2330Z300K vs RSBIC2330JA00K |
SBIC2330JB00K | Film Capacitor, | KEMET Corporation | RSBIC2330Z300K vs SBIC2330JB00K |
185333K250ACA-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBIC2330Z300K vs 185333K250ACA-F |
SBIC2330Z300K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814, | KEMET Corporation | RSBIC2330Z300K vs SBIC2330Z300K |
RSBIC2330DQ00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814, | KEMET Corporation | RSBIC2330Z300K vs RSBIC2330DQ00K |
RSBIC2330JB00K | Film Capacitor, | KEMET Corporation | RSBIC2330Z300K vs RSBIC2330JB00K |