-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9015
|
Newark | 1000 P 250V |Kemet RSBIC1100CK00J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1320 | Buy Now |
DISTI #
399-RSBIC1100CK00JTR-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 52500 Lead time: 49 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0731 | Buy Now |
DISTI #
80-RSBIC1100CK00J
|
Mouser Electronics | Film Capacitors 250V 0.001 uF 125C 5% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0770 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBIC1100CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBIC1100CK00J
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBIC1100CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBIC1100CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C242E102J20C000 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBIC1100CK00J vs C242E102J20C000 |
C242E102J20A201 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBIC1100CK00J vs C242E102J20A201 |