-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8947
|
Newark | 0,068U 100V |Kemet RSBEC2680CK10K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1510 | Buy Now |
DISTI #
399-RSBEC2680CK10KTR-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 52500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0837 | Buy Now |
DISTI #
80-SBEC2680CK10K
|
Mouser Electronics | Film Capacitors 100V 0.068 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBEC2680CK10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC2680CK10K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.07 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBEC2680CK10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC2680CK10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBEC2680JC10K | Film Capacitor, | KEMET Corporation | RSBEC2680CK10K vs SBEC2680JC10K |
SBEC2680AA10K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, 2810, | KEMET Corporation | RSBEC2680CK10K vs SBEC2680AA10K |
SBEC2680CK10K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, 2810, | KEMET Corporation | RSBEC2680CK10K vs SBEC2680CK10K |
RSBEC2680JH10K | Film Capacitor, | KEMET Corporation | RSBEC2680CK10K vs RSBEC2680JH10K |
RSBEC2680JA10K | Film Capacitor, | KEMET Corporation | RSBEC2680CK10K vs RSBEC2680JA10K |
RSBEC2680Z310K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, 2810, | KEMET Corporation | RSBEC2680CK10K vs RSBEC2680Z310K |
SBEC2680JA10K | Film Capacitor, | KEMET Corporation | RSBEC2680CK10K vs SBEC2680JA10K |
RSBEC2680DQ10K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, 2810, | KEMET Corporation | RSBEC2680CK10K vs RSBEC2680DQ10K |
SBEC2680Z310K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, 2810, | KEMET Corporation | RSBEC2680CK10K vs SBEC2680Z310K |