-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8939
|
Newark | 0,047U 100V |Kemet RSBEC2470JH00K RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
2266-RSBEC2470JH00K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 2000 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.0510 / $0.0540 | Buy Now |
DISTI #
399-RSBEC2470JH00K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 2000 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0530 | Buy Now |
DISTI #
80-RSBEC2470JH00K
|
Mouser Electronics | Film Capacitors 100V 0.047 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0540 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
48000 Partner Stock |
|
$0.0497 / $0.0551 | Buy Now |
DISTI #
50826625
|
Verical | Cap Film 0.047uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 | Americas - 30000 |
|
$0.0480 / $0.0500 | Buy Now |
DISTI #
65695318
|
Verical | Cap Film 0.047uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 | Americas - 18000 |
|
$0.0480 / $0.0500 | Buy Now |
DISTI #
RSBEC2470JH00K
|
TME | Capacitor: polyester, 0.047uF, 63VAC, 100VDC, 5mm, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0439 | RFQ |
|
Chip 1 Exchange | INSTOCK | 62400 |
|
RFQ | |
DISTI #
RSBEC2470JH00K
|
Avnet Abacus | (Alt: RSBEC2470JH00K) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBEC2470JH00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC2470JH00K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBEC2470JH00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC2470JH00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBEC2470JH00K | Film Capacitor, | KEMET Corporation | RSBEC2470JH00K vs SBEC2470JH00K |
185473K100ACA-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC2470JH00K vs 185473K100ACA-F |
F622JF473K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | RSBEC2470JH00K vs F622JF473K100L |
F622JF473K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | RSBEC2470JH00K vs F622JF473K100A |
BFC247085473 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | RSBEC2470JH00K vs BFC247085473 |
F622JF473K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | RSBEC2470JH00K vs F622JF473K100C |
SBEC2470CK00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, 2810, | KEMET Corporation | RSBEC2470JH00K vs SBEC2470CK00K |
BFC247085473 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RSBEC2470JH00K vs BFC247085473 |
RSBEC2470Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, 2810, | KEMET Corporation | RSBEC2470JH00K vs RSBEC2470Z300K |
168473K100C-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC2470JH00K vs 168473K100C-F |