-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.0047uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8858
|
Newark | 4700 P 100V |Kemet RSBEC1470DQ00K RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
399-RSBEC1470DQ00KTB-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 52500 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0542 | Buy Now |
DISTI #
80-RSBEC1470DQ00K
|
Mouser Electronics | Film Capacitors 100V 0.0047 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0590 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBEC1470DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC1470DQ00K
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.0047uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBEC1470DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC1470DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBEC1470JH00K | Film Capacitor, | KEMET Corporation | RSBEC1470DQ00K vs RSBEC1470JH00K |
RSBEC1470JB00K | Film Capacitor, | KEMET Corporation | RSBEC1470DQ00K vs RSBEC1470JB00K |
F622JF472K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | RSBEC1470DQ00K vs F622JF472K100C |
RSBEC1470AA00K | Film Capacitor, Polyester, 100V, 0.0047uF, 2810 | KEMET Corporation | RSBEC1470DQ00K vs RSBEC1470AA00K |
SBEC1470Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, 2810, | KEMET Corporation | RSBEC1470DQ00K vs SBEC1470Z300K |
F622JF472K100R | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | RSBEC1470DQ00K vs F622JF472K100R |
RSBEC1470Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, 2810, | KEMET Corporation | RSBEC1470DQ00K vs RSBEC1470Z300K |
SBEC1470JB00K | Film Capacitor, | KEMET Corporation | RSBEC1470DQ00K vs SBEC1470JB00K |
C242A472K20C000 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBEC1470DQ00K vs C242A472K20C000 |
185472K100RAA-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC1470DQ00K vs 185472K100RAA-F |