-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 1uF, 2820
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8804
|
Newark | 1 U 63V |Kemet RSBDC4100AA10J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2290 | Buy Now |
DISTI #
399-RSBDC4100AA10J-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 15000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2047 | Buy Now |
DISTI #
80-SBDC4100AA10J
|
Mouser Electronics | Film Capacitors 63V 1 uF 125C 5% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2140 | Order Now |
DISTI #
RSBDC4100AA10J
|
Avnet Abacus | Film Capacitor, 1 uF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBDC4100AA10J) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBDC4100AA10J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBDC4100AA10J
KEMET Corporation
Film Capacitor, Polyester, 63V, 1uF, 2820
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2820 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for RSBDC4100AA10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBDC4100AA10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBDC4100CK10J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, 2820, | KEMET Corporation | RSBDC4100AA10J vs RSBDC4100CK10J |
F622JQ105J063C | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 1uF, 2820 | KEMET Corporation | RSBDC4100AA10J vs F622JQ105J063C |
SBDC4100JB10J | Film Capacitor, | KEMET Corporation | RSBDC4100AA10J vs SBDC4100JB10J |
F622JQ105J063ALL0L | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 1uF, 2820 | KEMET Corporation | RSBDC4100AA10J vs F622JQ105J063ALL0L |
RSBDC4100JA10J | Film Capacitor, | KEMET Corporation | RSBDC4100AA10J vs RSBDC4100JA10J |
RSBDC4100JH10J | Film Capacitor, | KEMET Corporation | RSBDC4100AA10J vs RSBDC4100JH10J |
SBDC4100CK10J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, 2820, | KEMET Corporation | RSBDC4100AA10J vs SBDC4100CK10J |
F622JQ105J063L | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 1uF, 2820 | KEMET Corporation | RSBDC4100AA10J vs F622JQ105J063L |
C241J105J2SC000 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBDC4100AA10J vs C241J105J2SC000 |
C241J105J2SA201 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBDC4100AA10J vs C241J105J2SA201 |