-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 0.15uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8726
|
Newark | 0,15 U 63V |Kemet RSBDC3150AA00J RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 | Buy Now |
DISTI #
399-RSBDC3150AA00J-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 51000 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0938 | Buy Now |
DISTI #
RSBDC3150AA00J
|
Avnet Abacus | Film Capacitor, 0.15 uF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBDC3150AA00J) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBDC3150AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBDC3150AA00J
KEMET Corporation
Film Capacitor, Polyester, 63V, 0.15uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBDC3150AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBDC3150AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBDC3150JH00J | Film Capacitor, | KEMET Corporation | RSBDC3150AA00J vs SBDC3150JH00J |
RSBDC3150JB00J | Film Capacitor, | KEMET Corporation | RSBDC3150AA00J vs RSBDC3150JB00J |
RSBDC3150JC00J | Film Capacitor, | KEMET Corporation | RSBDC3150AA00J vs RSBDC3150JC00J |
RSBDC3150CK00J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.15uF, 2810, | KEMET Corporation | RSBDC3150AA00J vs RSBDC3150CK00J |
RSBDC3150JA00J | Film Capacitor, | KEMET Corporation | RSBDC3150AA00J vs RSBDC3150JA00J |
F622JF154J063ALL0L | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.15uF, 2810 | KEMET Corporation | RSBDC3150AA00J vs F622JF154J063ALL0L |
F622JF154J063C | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.15uF, 2810 | KEMET Corporation | RSBDC3150AA00J vs F622JF154J063C |
SBDC3150JC00J | Film Capacitor, | KEMET Corporation | RSBDC3150AA00J vs SBDC3150JC00J |
F622JF154J063R | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.15uF, 2810 | KEMET Corporation | RSBDC3150AA00J vs F622JF154J063R |
SBDC3150DQ00J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.15uF, 2810, | KEMET Corporation | RSBDC3150AA00J vs SBDC3150DQ00J |