-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 0.1uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSBDC3100AA00J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3774400
|
Farnell | CAP, 0.1UF, 63V, FILM, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 52780 |
|
$0.1165 / $0.1240 | Buy Now |
DISTI #
399-6044-ND
|
DigiKey | CAP FILM 0.1UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
2252 In Stock |
|
$0.1166 / $0.4100 | Buy Now |
DISTI #
80-RSBDC3100AA00J
|
Mouser Electronics | Film Capacitors 63V 0.1 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 25062 |
|
$0.1090 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive Bulk RoHS: Compliant |
65975 Partner Stock |
|
$0.0918 / $0.0979 | Buy Now |
DISTI #
RSBDC3100AA00J
|
TTI | Film Capacitors 63V 0.1 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 51000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.0870 | Buy Now |
DISTI #
RSBDC3100AA00J
|
Avnet Abacus | Film Capacitor 01 uF 40 V 63 V 5 Metallized PET Stacked Radial Box 2 Pin (Alt: RSBDC3100AA00J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBDC3100AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBDC3100AA00J
KEMET Corporation
Film Capacitor, Polyester, 63V, 0.1uF, 2810
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |