Part Details for RSBD4032EV61HP by Carlo Gavazzi Holding AG
Overview of RSBD4032EV61HP by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBD4032EV61HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1371
|
Newark | 2Ph Comp.s/Start 220-400V 32A 110-400V I/P+Rly |Carlo Gavazzi RSBD4032EV61HP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$641.0000 | Buy Now |
DISTI #
225-RSBD4032EV61HP
|
Mouser Electronics | Motor Drives 2PH COMP.S/START 220-400V 32A 110-400V I/P+RLY | 0 |
|
$512.8000 / $608.9500 | Order Now |
|
Onlinecomponents.com | 2-phase controlled scroll compressor soft starter RoHS: Compliant | 0 |
|
$453.3400 / $487.4000 | Buy Now |
DISTI #
RSBD4032EV61HP
|
TME | Module: soft-start, Usup: 220÷400VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$346.5600 / $399.8700 | RFQ |