Part Details for RSBD4012FV61HP by Carlo Gavazzi Holding AG
Overview of RSBD4012FV61HP by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBD4012FV61HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-RSBD4012FV61HP
|
Mouser Electronics | Motor Drives 2PH COMP.S/START 220-400V 12A 24V I/P+RLY DIN | 0 |
|
$349.6000 / $415.1500 | Order Now |
|
Onlinecomponents.com | 2-phase controlled scroll compressor soft starter RoHS: Compliant | 0 |
|
$308.4200 / $359.0400 | Buy Now |
DISTI #
RSBD4012FV61HP
|
TME | Module: softstart, Usup: 220÷400VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$241.2200 / $278.3300 | RFQ |