Part Details for RSB6VP161202 by TE Connectivity
Overview of RSB6VP161202 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSB6VP161202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3739
|
Newark | Rsb6Vp161202=Rsb Strip Assy 16 |Buchanan Te Connectivity RSB6VP161202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $15.6000 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 20A, 1 ROW(S), 1 DECK(S) | 150 |
|
$9.4789 / $16.4850 | Buy Now |
Part Details for RSB6VP161202
RSB6VP161202 CAD Models
RSB6VP161202 Part Data Attributes
|
RSB6VP161202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSB6VP161202
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2, THERMOPLASTIC | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |