Datasheets
RSB6RM30160912 by:

20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK

Part Details for RSB6RM30160912 by TE Connectivity

Overview of RSB6RM30160912 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RSB6RM30160912

RSB6RM30160912 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSB6RM30160912 Part Data Attributes

RSB6RM30160912 TE Connectivity
Buy Now Datasheet
Compare Parts:
RSB6RM30160912 TE Connectivity 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature 94V-2, POLYPROPYLENE
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 30
Rated Current 20 A
Rated Voltage 300 V
Safety Approval UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 14 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSB6RM30160912 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSB6RM30160912 by TE Connectivity

Select Manufacturer
Which Manufacturer of RSB6RM30160912 would you like to use for your alert(s)?
  • Please alert me when RSB6RM30160912 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSB6RM30160912 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSB6RM30160912 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSB6RM30160912 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSB6RM30160912.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSB6RM30160912 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: