Part Details for RSB3VM19130111 by Thomas & Betts
Overview of RSB3VM19130111 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSB3VM19130111
RSB3VM19130111 CAD Models
RSB3VM19130111 Part Data Attributes
|
RSB3VM19130111
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RSB3VM19130111
Thomas & Betts
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for RSB3VM19130111
This table gives cross-reference parts and alternative options found for RSB3VM19130111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSB3VM19130111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSB3RP1913217 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | RSB3VM19130111 vs RSB3RP1913217 |
RSB3RM19150128 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3VM19130111 vs RSB3RM19150128 |
RSB3RP191702 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3VM19130111 vs RSB3RP191702 |
SSB3FF19031016NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3VM19130111 vs SSB3FF19031016NN |
RSB3RM19150216NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3VM19130111 vs RSB3RM19150216NN |
RSB3RP19120216 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3VM19130111 vs RSB3RP19120216 |
RSB3RM19170115 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3VM19130111 vs RSB3RM19170115 |
RSB3RT191302 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3VM19130111 vs RSB3RT191302 |
RSB3VM19140114 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3VM19130111 vs RSB3VM19140114 |
RSB3RT19140218 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3VM19130111 vs RSB3RT19140218 |