Part Details for RSB3RP32150224 by Thomas & Betts
Overview of RSB3RP32150224 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSB3RP32150224
RSB3RP32150224 CAD Models
RSB3RP32150224 Part Data Attributes
|
RSB3RP32150224
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RSB3RP32150224
Thomas & Betts
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 32 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for RSB3RP32150224
This table gives cross-reference parts and alternative options found for RSB3RP32150224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSB3RP32150224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSB3VT32120123NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3RP32150224 vs RSB3VT32120123NN |
RSB3VP32120127NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3RP32150224 vs RSB3VP32120127NN |
SSB6CP32121112NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3RP32150224 vs SSB6CP32121112NN |
RSB3VM32170125NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3RP32150224 vs RSB3VM32170125NN |
RSB3VP32120116 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3RP32150224 vs RSB3VP32120116 |
SSB6UP320411NNNN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3RP32150224 vs SSB6UP320411NNNN |
RSB3RP3217111 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | RSB3RP32150224 vs RSB3RP3217111 |
RSB3VM32170114 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3RP32150224 vs RSB3VM32170114 |
SSB3FP3212216 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | RSB3RP32150224 vs SSB3FP3212216 |
RSB3VT32140121NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | RSB3RP32150224 vs RSB3VT32140121NN |