Part Details for RSB39VTE-17 by ROHM Semiconductor
Overview of RSB39VTE-17 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB39VTE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6450
|
Newark | Esd Protection Diode, Sod-323-2, Clamping Voltage Vc Max:-, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:200Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Rohm RSB39VTE-17 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0870 / $0.4300 | Buy Now |
DISTI #
RSB39VTE-17CT-ND
|
DigiKey | TVS DIODE 30VWM UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
113098 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
755-RSB39VTE-17
|
Mouser Electronics | ESD Suppressors / TVS Diodes DI BIDIRECTIONAL ZENER DIODES RoHS: Compliant | 106 |
|
$0.0600 / $0.3900 | Buy Now |
DISTI #
V72:2272_18338409
|
Arrow Electronics | ESD Suppressor Zener Bi-Dir 30V 2-Pin UMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1626 Container: Cut Strips | Americas - 3 |
|
$0.0167 / $0.0636 | Buy Now |
|
Future Electronics | RSB39V Series 35.1 V 30 pF SMT Bi-Direction ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0608 / $0.0691 | Buy Now |
|
Quest Components | 7312 |
|
$0.1418 / $0.8100 | Buy Now | |
DISTI #
RSB39VTE-17
|
TTI | ESD Suppressors / TVS Diodes DI BIDIRECTIONAL ZENER DIODES RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 66000 In Stock |
|
$0.0590 / $0.0830 | Buy Now |
DISTI #
RSB39VTE-17
|
Avnet Silica | ESD Suppressor Zener 2-Pin UMD T/R (Alt: RSB39VTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 850 |
|
$0.0810 / $0.3690 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1790 |
|
$0.0810 / $0.3690 | Buy Now |
Part Details for RSB39VTE-17
RSB39VTE-17 CAD Models
RSB39VTE-17 Part Data Attributes:
|
RSB39VTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB39VTE-17
ROHM Semiconductor
Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional, 1 Element, Silicon, UMD2, SC-901A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 42.9 V | |
Breakdown Voltage-Min | 35.1 V | |
Breakdown Voltage-Nom | 39 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RSB39VTE-17
This table gives cross-reference parts and alternative options found for RSB39VTE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSB39VTE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB39V | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional, 1 Element, Silicon, UMD2, SC-901A, 2 PIN | ROHM Semiconductor | RSB39VTE-17 vs RSB39V |
ESD39VD3B-TP-HF | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional, 1 Element, Silicon, | Micro Commercial Components | RSB39VTE-17 vs ESD39VD3B-TP-HF |
ESD39VD3B-TP | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional, 1 Element, Silicon, | Micro Commercial Components | RSB39VTE-17 vs ESD39VD3B-TP |