Part Details for RSB39F2FHT106 by ROHM Semiconductor
Overview of RSB39F2FHT106 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for RSB39F2FHT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSB39F2FHT106CT-ND
|
DigiKey | TVS DIODE 30VWM UMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2919 In Stock |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
RSB39F2FHT106
|
Avnet Americas | ESD Protection Zener Diode Bi-Directional 39V 0.2W 2-Pin SOT-323 T/R - Tape and Reel (Alt: RSB39F2FHT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0730 / $0.0832 | Buy Now |
DISTI #
755-RSB39F2FHT106
|
Mouser Electronics | ESD Suppressors / TVS Diodes 35.1-42.9V 200mW SOT-323 1mA RoHS: Compliant | 2945 |
|
$0.0850 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0713 | Buy Now |
DISTI #
RSB39F2FHT106
|
Avnet Americas | ESD Protection Zener Diode Bi-Directional 39V 0.2W 2-Pin SOT-323 T/R - Tape and Reel (Alt: RSB39F2FHT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0730 / $0.0832 | Buy Now |
|
Ameya Holding Limited | BI-DIRECTIONAL ZENER DIODES (COR Min Qty: 1 | 100-Authorized Distributor |
|
$0.0883 / $0.4000 | Buy Now |
Part Details for RSB39F2FHT106
RSB39F2FHT106 CAD Models
RSB39F2FHT106 Part Data Attributes:
|
RSB39F2FHT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB39F2FHT106
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |