Part Details for RSB33VTE-17 by ROHM Semiconductor
Overview of RSB33VTE-17 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB33VTE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6449
|
Newark | Esd Protection Diode, Sod-323-2, Clamping Voltage Vc Max:-, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:200Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Rohm RSB33VTE-17 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0870 / $0.4300 | Buy Now |
DISTI #
RSB33VTE-17CT-ND
|
DigiKey | TVS DIODE 25VWM UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
141701 In Stock |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
755-RSB33VTE-17
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Protection Diode RoHS: Compliant | 2829 |
|
$0.0790 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0585 | Buy Now |
|
Quest Components | 5040 |
|
$0.1418 / $0.8100 | Buy Now | |
DISTI #
RSB33VTE-17
|
TTI | ESD Suppressors / TVS Diodes ESD Protection Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0940 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 300 |
|
$0.0810 / $0.3690 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.0810 / $0.3690 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 3000 |
|
$0.0810 / $0.3690 | Buy Now |
|
LCSC | 29.7V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | 2780 |
|
$0.0516 / $0.0997 | Buy Now |
Part Details for RSB33VTE-17
RSB33VTE-17 CAD Models
RSB33VTE-17 Part Data Attributes:
|
RSB33VTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB33VTE-17
ROHM Semiconductor
Trans Voltage Suppressor Diode, Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Breakdown Voltage-Nom | 33 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES |