Part Details for RSB2A080P7S by Schneider Electric
Overview of RSB2A080P7S by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB2A080P7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M9878
|
Newark | Relay, Dpdt, 250Vac, 28Vdc, 8A, Contact Configuration:Dpdt, Coil Voltage:230Vac, Contact Current:8A, Product Range:Rsb Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RSB2A080P7S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-RSB2A080P7S-ND
|
DigiKey | HARMONY, INTERFACE PLUG-IN RELAY Min Qty: 1 Lead time: 2 Weeks Container: Box |
20 In Stock |
|
$11.8738 / $18.4200 | Buy Now |
Part Details for RSB2A080P7S
RSB2A080P7S CAD Models
RSB2A080P7S Part Data Attributes:
|
RSB2A080P7S
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RSB2A080P7S
Schneider Electric
Power/Signal Relay, DPDT, Momentary, 637.5mW (Coil), 8A (Contact), 28VDC (Contact), AC Input, AC/DC Output, DIN-Rail Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 195.5 V; COIL RELEASE VOLTAGE(AC): 34.5V | |
Body Breadth | 15.6 mm | |
Body Height | 61 mm | |
Body Length or Diameter | 80 mm | |
Coil Current(AC)-Max | 0.003 A | |
Coil Power | 637.5 mW | |
Coil Resistance | 10200 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 80mm x 15.6mm x 61mm | |
Reference Standard | CSA; GOST; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | IP40; RT1 | |
Surface Mount | NO | |
Termination Type | SNAP ON |