Part Details for RSB2A080BDPV by Schneider Electric
Overview of RSB2A080BDPV by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB2A080BDPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3443
|
Newark | Power Relay, Dpdt, 24Vdc, 8A, Socket Rohs Compliant: Yes |Schneider Electric RSB2A080BDPV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1700 | Buy Now |
DISTI #
4008-RSB2A080BDPV-ND
|
DigiKey | HARMONY, INTERFACE PLUG-IN RELAY Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$30.7600 | Buy Now |
DISTI #
72323448
|
RS | RELAY+SOCKET | Schneider Electric RSB2A080BDPV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0800 / $21.3500 | RFQ |
DISTI #
06P7270
|
Bürklin Elektronik | Interface relay 2 Form C (NO/NC), 24 V (DC), 1440 Ω, 8 A, 26.4 V (DC), RSB2A080BDPV Min Qty: 1 | 24 |
|
$13.5187 / $13.8852 | Buy Now |
DISTI #
3919654
|
element14 Asia-Pacific | POWER RELAY, DPDT, 24VDC, 8A, SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.1414 / $24.7621 | Buy Now |
DISTI #
3919654
|
Farnell | POWER RELAY, DPDT, 24VDC, 8A, SOCKET RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$16.6904 / $22.7050 | Buy Now |