Part Details for RSB2A080BD by Schneider Electric
Overview of RSB2A080BD by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB2A080BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2717
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Rsb Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Carry Current:8A Rohs Compliant: Yes |Schneider Electric RSB2A080BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$5.3800 / $9.4800 | Buy Now |
DISTI #
4008-RSB2A080BD-ND
|
DigiKey | HARMONY, INTERFACE PLUG-IN RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$5.0669 / $8.6900 | Buy Now |
DISTI #
996-RSB2A080BD
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250VAC 8A RSB RoHS: Compliant | 250 |
|
$5.0600 / $8.6800 | Buy Now |
DISTI #
70255460
|
RS | Relay, SSR, 24VDC Ctrl, 8A, DPDT, 10ms Reset, PCB Pins, Plug-In, RSB Series | Schneider Electric RSB2A080BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 242 |
|
$7.9100 / $8.6900 | Buy Now |
DISTI #
RSB2A080BD
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 8A, 8A/250VAC, 8A/28VDC Min Qty: 1 | 626 |
|
$3.2900 / $4.2600 | Buy Now |
DISTI #
2056373
|
element14 Asia-Pacific | RELAY, DPDT, 250VAC, 28VDC, 8A RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$7.1075 / $8.8051 | Buy Now |
DISTI #
2056373
|
Farnell | RELAY, DPDT, 250VAC, 28VDC, 8A RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 30 |
|
$4.5969 / $6.2502 | Buy Now |