Part Details for RSB2A080B7 by Schneider Electric
Overview of RSB2A080B7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RSB2A080B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2773
|
Newark | Relay, Dpdt, 250Vac, 28Vdc, 8A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:8A, Product Range:Rsb Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RSB2A080B7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$5.3800 / $9.4800 | Buy Now |
DISTI #
4008-RSB2A080B7-ND
|
DigiKey | PLUG-IN RELAY 250VAC 8AMP RSB +O Min Qty: 1 Lead time: 5 Weeks Container: Box |
25 In Stock |
|
$5.0669 / $8.6900 | Buy Now |
DISTI #
996-RSB2A080B7
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250VAC 8A RSB RoHS: Compliant | 46 |
|
$5.0600 / $8.6900 | Buy Now |
DISTI #
70334960
|
RS | DPDT-2NO/2NC PCB Interface Relay ModuleThrough Hole, 12A | Schneider Electric RSB2A080B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 13 |
|
$7.9100 / $8.6900 | Buy Now |
DISTI #
RSB2A080B7
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VAC, 8A, 8A/250VAC, 8A/28VDC Min Qty: 1 | 13 |
|
$6.4300 / $8.3300 | Buy Now |
Part Details for RSB2A080B7
RSB2A080B7 CAD Models
RSB2A080B7 Part Data Attributes:
|
RSB2A080B7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RSB2A080B7
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |