-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Bidirectional
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6448
|
Newark | Esd Protection Diode, Sot-323-3, Clamping Voltage Vc Max:-, Diode Case Style:Sot-323, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:200Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Rohm RSB27F2T106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RSB27F2T106CT-ND
|
DigiKey | TVS DIODE 24VWM UMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1200 / $0.6900 | Buy Now |
DISTI #
RSB27F2T106
|
Avnet Americas | Diode Zener Dual 29.1V 10% 200mW 3-Pin SMD T/R - Tape and Reel (Alt: RSB27F2T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0855 | Buy Now |
DISTI #
755-RSB27F2T106
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DI, BIDIRECTIONAL ZENER RoHS: Compliant | 5761 |
|
$0.1170 / $0.4300 | Buy Now |
|
Future Electronics | RSB27F2 Series 32 V 0.1 uA 200 mW SMD Bi-Directional Zener Diode - UMD-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0919 / $0.1030 | Buy Now |
DISTI #
63455606
|
Verical | Diode Zener Dual Bidirectional 27V 10% 200mW Automotive 3-Pin UMD T/R RoHS: Compliant Min Qty: 236 Package Multiple: 1 Date Code: 2101 | Americas - 47703 |
|
$0.2791 / $0.3462 | Buy Now |
DISTI #
61881167
|
Verical | Diode Zener Dual Bidirectional 27V 10% 200mW Automotive 3-Pin UMD T/R RoHS: Compliant Min Qty: 236 Package Multiple: 1 Date Code: 2101 | Americas - 2725 |
|
$0.3007 / $0.3462 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, BIDIRECTIONAL | 40342 |
|
$0.1830 / $0.6100 | Buy Now |
DISTI #
RSB27F2T106
|
TTI | ESD Protection Diodes / TVS Diodes DI, BIDIRECTIONAL ZENER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0930 / $0.0980 | Buy Now |
|
CHIPMALL.COM LIMITED | TVS DIODE 24VWM UMD3 | 2725 |
|
$0.1528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSB27F2T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB27F2T106
ROHM Semiconductor
Trans Voltage Suppressor Diode, Bidirectional
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Breakdown Voltage-Nom | 29 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |