-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2714
|
Newark | Relay, Spdt, 250Vac, 28Vdc, 12A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:12A, Product Range:Rsb Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RSB1A120BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$4.4900 / $7.8900 | Buy Now |
DISTI #
4008-RSB1A120BD-ND
|
DigiKey | HARMONY, INTERFACE PLUG-IN RELAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
21 In Stock |
|
$4.2202 / $7.2300 | Buy Now |
DISTI #
996-RSB1A120BD
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250VAC 12AMP RSB RoHS: Compliant | 64 |
|
$4.2200 / $7.2300 | Buy Now |
DISTI #
70334879
|
RS | SPDT-NO/NC PCB Interface Relay Module Through Hole, 12A | Schneider Electric RSB1A120BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 156 |
|
$6.7100 / $7.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4900 / $6.1100 | Buy Now |
DISTI #
RSB1A120BD
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 12A, 12A/250VAC, socket Min Qty: 1 | 0 |
|
$3.6900 / $4.0600 | RFQ |
DISTI #
04P5906
|
Bürklin Elektronik | Interface relay 1 Form C (NO/NC), 1440 Ω, 12 A, 24 V (DC), RSB1A120BD Min Qty: 1 | 3 |
|
$3.9976 / $4.1066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSB1A120BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RSB1A120BD
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |