-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Bidirectional
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSB16VTE-17 by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2064
|
Newark | Diode, Zener, 16V, 0.2W, Sod-323, Zener Voltage Nom:16V, Power Dissipation:200Mw, Diode Case Styl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0740 / $0.4440 | Buy Now |
DISTI #
RSB16VTE-17CT-ND
|
DigiKey | TVS DIODE 12VWM UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0850 / $0.5400 | Buy Now |
DISTI #
755-RSB16VTE-17
|
Mouser Electronics | Zener Diodes DI, BIDIRECTIONAL ZENER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RSB16V Series 17.6 V 0.1 uA 200 mW SMD Bi-Directional Zener Diode - UMD-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0663 / $0.0715 | Buy Now |
DISTI #
63324922
|
Verical | Zener Diode Single Bidirectional 16V 10% 200mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 596 Package Multiple: 1 Date Code: 2201 | Americas - 60000 |
|
$0.1106 / $0.1269 | Buy Now |
DISTI #
62299766
|
Verical | Zener Diode Single Bidirectional 16V 10% 200mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 596 Package Multiple: 1 Date Code: 2201 | Americas - 15399 |
|
$0.1131 / $0.1269 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, BIDIRECTIONAL | 60319 |
|
$0.1035 / $0.6900 | Buy Now |
DISTI #
RSB16VTE-17
|
Avnet Asia | Diode Zener Single 16V 10% 200mW 2-Pin UMD T/R (Alt: RSB16VTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 60000 |
|
$0.0690 / $0.1790 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 15399 |
|
$0.0690 / $0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSB16VTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB16VTE-17
ROHM Semiconductor
Trans Voltage Suppressor Diode, Bidirectional
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Breakdown Voltage-Nom | 16 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |