Part Details for RSB-4411CQ-PNA1E by Advantech Co Ltd
Overview of RSB-4411CQ-PNA1E by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB-4411CQ-PNA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0977
|
Newark | I.mx6 Qc 1.0Ghz 3.5" Risc Sbc |Advantech RSB-4411CQ-PNA1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.0000 | Buy Now |
DISTI #
RSB-4411CQ-PNA1E-ND
|
DigiKey | SBC 1.0GHZ 4 CORE 1GB/4GB RAM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$264.6000 | Buy Now |
DISTI #
RSB-4411CQ-PNA1E
|
Avnet Americas | NXPI.MX6 DUAL-CORE, 1 GHZ (Alt: RSB-4411CQ-PNA1E) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days | 0 |
|
$309.9600 / $352.8000 | Buy Now |
DISTI #
923-RSB-4411CQ-PNA1E
|
Mouser Electronics | Single Board Computers i.MX6 QC 1.0GHz 3.5" RISC SBC RoHS: Compliant | 0 |
|
$264.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$264.6000 | Buy Now |
DISTI #
RSB-4411CQ-PNA1E
|
Avnet Americas | NXPI.MX6 DUAL-CORE, 1 GHZ (Alt: RSB-4411CQ-PNA1E) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days | 0 |
|
$309.9600 / $352.8000 | Buy Now |