Part Details for RSB-4010-B by RF Industries
Overview of RSB-4010-B by RF Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-4010-B61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Hseries, B-Key, 4.75mm (0.187in), Header. | |
498-4010-B64 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Hseries, B-Key, 5.15mm (0.202in), Header. | |
498-4010-B61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Hseries, B-Key, 4.75mm (0.187in), Header. |
Price & Stock for RSB-4010-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2737-RSB-4010-B-ND
|
DigiKey | SMA MALE R/A CRIMP, 50 OHMS Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$8.6600 / $9.4300 | Buy Now |