Part Details for RSB-3410DL-MDA1E by Advantech Co Ltd
Overview of RSB-3410DL-MDA1E by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB-3410DL-MDA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0960
|
Newark | I.mx6 Dual Lite 1.0Ghz, 1Gb Dram |Advantech RSB-3410DL-MDA1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.0000 | Buy Now |
DISTI #
RSB-3410DL-MDA1E-ND
|
DigiKey | SBC 1.0GHZ 2 CORE 1GB/1GB RAM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.6500 | Buy Now |
DISTI #
923-RSB-3410DL-MDA1E
|
Mouser Electronics | Single Board Computers i.MX6 Dual Lite 1.0GHz, 1GB DRAM RoHS: Compliant | 0 |
|
$181.6500 | Order Now |
|
Future Electronics | ARM Cortex-A9 i.MX6 1 GHz, DDR3 1GB, 4GB eMMC Flash, 2.5" SBC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$195.0000 / $204.7500 | Buy Now |