-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMAPLIANT, COMPACT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0302
|
Newark | Power Line Filter, 1-Ph, 1A, 250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:1A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Rsal-Series Rohs Compliant: Yes |Tdk-Lambda RSAL-2001A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $9.9600 | Buy Now |
DISTI #
RSAL-2001A-ND
|
DigiKey | LINE FILTER 250VDC/VAC 1A CHAS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$10.0100 / $10.9600 | Buy Now |
DISTI #
967-RSAL-2001A
|
Mouser Electronics | Power Line Filters Filter 250VAC 1A RoHS: Compliant | 4 |
|
$9.9500 / $9.9600 | Buy Now |
DISTI #
70563986
|
RS | Filter 250VAC 1A Faston Terminations | TDK-Lambda RSAL-2001A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6600 | RFQ |
|
Onlinecomponents.com | Power Line EMC Filter - 250VAC - 1A - Faston Terminals RoHS: Compliant | 0 |
|
$9.1000 / $9.9600 | Buy Now |
DISTI #
62175984
|
Verical | Power Line Filter 60Hz 1A 250VAC/250VDC Solder Lug Flange Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2101 | Americas - 30 |
|
$13.1468 / $13.7832 | Buy Now |
DISTI #
73506748
|
Verical | Power Line Filter 60Hz 1A 250VAC/250VDC Solder Lug Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$12.2875 | Buy Now |
|
Quest Components | 28 |
|
$14.8204 / $18.0248 | Buy Now | |
DISTI #
000000000005400630
|
Sager | Power Line Filters Filter 250VAC 1A Min Qty: 1 | 0 |
|
$9.1000 / $9.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSAL-2001A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RSAL-2001A
TDK-Lambda Corporation
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMAPLIANT, COMPACT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 50 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 45 mm |