-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76464099
|
Verical | Single Phase Filter RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 60 |
|
$12.4620 / $13.5301 | Buy Now |
DISTI #
62827335
|
Verical | Single Phase Filter RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 18 |
|
$13.1172 / $13.5301 | Buy Now |
|
Quest Components | 62 |
|
$15.8638 / $20.3963 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 18 |
|
$9.0650 / $13.7200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 60 |
|
$9.0650 / $13.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSAG-2006
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RSAG-2006
TDK-Lambda Corporation
Single Phase EMI Filter, 250V, 60HzHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; EN; SEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.75 mA | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V |