Part Details for RSAC16CST2RA by ROHM Semiconductor
Overview of RSAC16CST2RA by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for RSAC16CST2RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSAC16CST2RACT-ND
|
DigiKey | DIODE ZENER 17V 100MW VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2658 In Stock |
|
$0.0750 / $0.5900 | Buy Now |
DISTI #
755-RSAC16CST2RA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE TVS SINGLE 12V 600W 2PIN RoHS: Compliant | 4485 |
|
$0.0930 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0754 | Buy Now |
DISTI #
36525267
|
Verical | ESD Suppressor Diode Zener Uni-Dir 12V 2-Pin VMN T/R RoHS: Compliant Min Qty: 603 Package Multiple: 1 Date Code: 1201 | Americas - 7114 |
|
$0.4214 | Buy Now |
|
Quest Components | 5691 |
|
$0.1453 / $0.8300 | Buy Now | |
|
Ameya Holding Limited | DIODE ZENER 17V 100MW VMN2 Min Qty: 1 | 30-Authorized Distributor |
|
$0.1021 / $0.1633 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 7114 |
|
$0.0830 / $0.0890 | Buy Now |
Part Details for RSAC16CST2RA
RSAC16CST2RA CAD Models
RSAC16CST2RA Part Data Attributes
|
RSAC16CST2RA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSAC16CST2RA
ROHM Semiconductor
Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, VMN2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, VMN2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY, ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 17.51 V | |
Breakdown Voltage-Min | 16.49 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |