Part Details for RSA6.1U5FHT108 by ROHM Semiconductor
Overview of RSA6.1U5FHT108 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSA6.1U5FHT108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSA6.1U5FHT108
|
Avnet Americas | Diode Zener Array 7.2V 1uA 200mW 6-Pin SOT-457 - Tape and Reel (Alt: RSA6.1U5FHT108) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RSA6.1U5FHT108
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ROHM's zener diodes are available in various lineup as 2-pin mold surfacemount type and complex type. RoHS: Compliant | 0 |
|
Order Now |
Part Details for RSA6.1U5FHT108
RSA6.1U5FHT108 CAD Models
RSA6.1U5FHT108 Part Data Attributes
|
RSA6.1U5FHT108
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSA6.1U5FHT108
ROHM Semiconductor
Zener Diode, 6.1V V(Z), 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Type | ZENER DIODE | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.1 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Working Test Current | 1 mA |