Part Details for RSA3045N-OCXO by Rigol Technologies
Results Overview of RSA3045N-OCXO by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSA3045N-OCXO Information
RSA3045N-OCXO by Rigol Technologies is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RSA3045N-OCXO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0251
|
Newark | Spectrum Analyzer, Bench, 9Khz-4.5Ghz, Spectrum Analyzer Type:Bench, Product Range:Rsa3000 Series,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,798.0000 | Buy Now |
DISTI #
74166147
|
RS | RSA3000 Series 4.5 GHz Real-Time Spectrum Analyzer with Tracking Generator | RIGOL Technologies RSA3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6,798.0000 | RFQ |
DISTI #
44725.1
|
TestEquity LLC | RIGOL RSA3045N-OCXO RF Real-Time Spectrum Analyzer, 4.5GHz, 10MHz RTBW, OCXO Clock, RSA3000N Series | 0 |
|
$6,798.0000 | Buy Now |